Part Details for HMC849LP4CETR by Hittite Microwave Corp
Overview of HMC849LP4CETR by Hittite Microwave Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC849LP4CETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 500 |
|
RFQ |
Part Details for HMC849LP4CETR
HMC849LP4CETR CAD Models
HMC849LP4CETR Part Data Attributes
|
HMC849LP4CETR
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC849LP4CETR
Hittite Microwave Corp
SPDT, 0MHz Min, 6000MHz Max, 2.5dB Insertion Loss-Max, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, LEADLESS, SMT, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, PLASTIC, LEADLESS, SMT, QFN-16 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 32.99 dBm | |
Insertion Loss-Max | 2.5 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPDT | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HMC849LP4CETR
This table gives cross-reference parts and alternative options found for HMC849LP4CETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC849LP4CETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC849ALP4CE | High Isolation SPDT Non-Reflective Switch SMT, DC - 6 GHz | Analog Devices Inc | HMC849LP4CETR vs HMC849ALP4CE |