Part Details for HMC850LC3TR by Analog Devices Inc
Overview of HMC850LC3TR by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for HMC850LC3TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC850LC3CT-ND
|
DigiKey | IC CLOCK BUFFER 1:2 16SMT Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$212.7636 / $234.2000 | Buy Now |
DISTI #
584-HMC850LC3TR
|
Mouser Electronics | Buffers & Line Drivers 28 Gbps 1:2 Fanout Buffer with Programmable Output Voltage RoHS: Compliant | 31 |
|
$212.7600 / $234.2000 | Buy Now |
|
Analog Devices Inc | 1:2 Fanout 26GHz Min Qty: 100 Package Multiple: 100 | 200 |
|
$163.3000 / $234.2000 | Buy Now |
Part Details for HMC850LC3TR
HMC850LC3TR CAD Models
HMC850LC3TR Part Data Attributes:
|
HMC850LC3TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC850LC3TR
Analog Devices Inc
28 Gbps 1:2 Fanout Buffer with Programmable Output Voltage
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, CERAMIC, SMT-16 | |
Pin Count | 16 | |
Manufacturer Package Code | E-16-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 850 | |
JESD-30 Code | S-CQCC-N16 | |
Length | 3 mm | |
Logic IC Type | LOGIC CIRCUIT | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.92 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |