HMC869LC5
Description: Down Converter, 12000MHz Min, 16000MHz Max, GAAS, 5 X 5 MM, ROHS COMPLIANT, LEADLESS PACKAGE-32

Overview of HMC869LC5 by Hittite Microwave Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Price & Stock for HMC869LC5 by Hittite Microwave Corp

Part # Manufacturer Description Stock Price Buy
NexGen Digital   10
RFQ

CAD Models for HMC869LC5 by Hittite Microwave Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HMC869LC5 by Hittite Microwave Corp

HMC869LC5
Hittite Microwave Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITTITE MICROWAVE CORP
Package Description
LCC32,.2SQ,20
Reach Compliance Code
compliant
ECCN Code
EAR99
Characteristic Impedance
50 Ω
Construction
COMPONENT
Down Conversion Gain-Min
10 dB
IF Frequency-Max
3500 MHz
IF Frequency-Min
JESD-609 Code
e4
LO Tunable
YES
Mounting Feature
SURFACE MOUNT
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC
Package Equivalence Code
LCC32,.2SQ,20
Power Supplies
3,5 V
RF Output Frequency-Max
16000 MHz
RF Output Frequency-Min
12000 MHz
RF/Microwave Device Type
DOWN CONVERTER
Supply Current-Max
120 mA
Surface Mount
YES
Technology
GAAS
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. HMC869LC5
    Hittite Microwave Corp
    Down Converter, 12000MHz Min, 16000MHz Max, GAAS, 5 X 5 MM, ROHS COMPLIANT, LEADLESS PACKAGE-32
    VS

Alternate Parts for HMC869LC5

This table gives cross-reference parts and alternative options found for HMC869LC5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC869LC5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HMC869LC5 I/Q Receiver SMT, 12 - 16 GHz Analog Devices Inc HMC869LC5 vs HMC869LC5

Related Parts for HMC869LC5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMC869LC5 by Hittite Microwave Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMC869LC5 by Hittite Microwave Corp

Select Manufacturer
Which Manufacturer of HMC869LC5 would you like to use for your alert(s)?
  • Please alert me when HMC869LC5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HMC869LC5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMC869LC5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HMC869LC5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMC869LC5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMC869LC5 by Hittite Microwave Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: