Part Details for HMC906 by Analog Devices Inc
Overview of HMC906 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Telecommunications
Part Details for HMC906
HMC906 CAD Models
HMC906 Part Data Attributes
|
HMC906
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC906
Analog Devices Inc
HMC906
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIE-12 | |
Pin Count | 0 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.B.2.D | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | WAFFLE PACK | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 20 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 33500 MHz | |
Operating Frequency-Min | 27300 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | GOLD |
Alternate Parts for HMC906
This table gives cross-reference parts and alternative options found for HMC906. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC906, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC906 | Wide Band Medium Power Amplifier, 27300MHz Min, 33500MHz Max, 3.18 X 2.73 MM, 0.10 MM HEIGHT, DIE-12 | Hittite Microwave Corp | HMC906 vs HMC906 |