Part Details for HMC908ALC5TR-R5 by Analog Devices Inc
Overview of HMC908ALC5TR-R5 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HMC908ALC5TR-R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1841
|
Newark | Downconverter, 12Ghz, Lcc, Product Range:-, Msl:Msl 3 - 168 Hours Rohs Compliant: Yes |Analog Devices HMC908ALC5TR-R5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$60.9300 / $81.3700 | Buy Now |
DISTI #
505-HMC908ALC5TR-R5TR-ND
|
DigiKey | I/Q DOWN-CONVERTER 9-12 GHZ Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$61.5490 | Buy Now |
DISTI #
584-HMC908ALC5TR-R5
|
Mouser Electronics | Up-Down Converters 9 GHz to 12 GHz, GaAs, MMIC, I/Q Downconverter RoHS: Compliant | 0 |
|
$61.5400 | Order Now |
|
Analog Devices Inc | I/Q Down-Converter 9-12 GHZ Min Qty: 1 Package Multiple: 500 | 0 |
|
$47.2400 / $61.5490 | Buy Now |
DISTI #
4034013
|
element14 Asia-Pacific | DOWNCONVERTER, 12GHZ, LCC RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$69.5215 / $77.7264 | Buy Now |
DISTI #
4034013RL
|
element14 Asia-Pacific | DOWNCONVERTER, 12GHZ, LCC RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$69.5215 / $74.9523 | Buy Now |
DISTI #
4034013
|
Farnell | DOWNCONVERTER, 12GHZ, LCC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$62.9119 / $94.5364 | Buy Now |
DISTI #
4034013RL
|
Farnell | DOWNCONVERTER, 12GHZ, LCC RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$62.9119 / $82.7256 | Buy Now |
Part Details for HMC908ALC5TR-R5
HMC908ALC5TR-R5 CAD Models
HMC908ALC5TR-R5 Part Data Attributes
|
HMC908ALC5TR-R5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC908ALC5TR-R5
Analog Devices Inc
9 GHz to 12 GHz, GaAs, MMIC, I/Q Downconverter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 32 | |
Manufacturer Package Code | E-32-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Down Conversion Gain-Min | 7 dB | |
IF Frequency-Max | 3500 MHz | |
IF Frequency-Min | ||
Input Power-Min (CW) | 5 dBm | |
JESD-609 Code | e4 | |
LO Tunable | YES | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF Input Frequency-Max | 12000 MHz | |
RF Input Frequency-Min | 9000 MHz | |
RF/Microwave Device Type | DOWN CONVERTER | |
Terminal Finish | Gold (Au) |