Part Details for HMC939ATCPZ-EP-PT by Analog Devices Inc
Overview of HMC939ATCPZ-EP-PT by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC939ATCPZ-EP-PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-3696-ND
|
DigiKey | RF ATTENUATOR 1DB-31DB 24VFQFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
3 In Stock |
|
$192.2408 / $215.8500 | Buy Now |
DISTI #
584-HMC939ATCPZ-EPPT
|
Mouser Electronics | Attenuators 0.1 GHz to 33 GHz,1 dB LSB, 5-Bit, GaAs Digital Attenuator RoHS: Compliant | 3 |
|
$177.2100 / $188.1400 | Buy Now |
DISTI #
V99:2348_19072412
|
Arrow Electronics | 5Bit 1dBStep 31dB 33GHz 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1719 | Americas - 5 |
|
$167.3400 | Buy Now |
|
Rochester Electronics | HMC939AG - 0.1 GHz to 33 GHz,1 dB LSB, 5-Bit, GaAs RoHS: Compliant Status: Active Min Qty: 1 | 484 |
|
$165.5700 / $194.7900 | Buy Now |
DISTI #
HMC939ATCPZEPPT
|
Richardson RFPD | ATTENUATOR - DIGITALLY CONTROLLED RoHS: Compliant Min Qty: 3 | 0 |
|
$170.3000 / $179.2700 | Buy Now |
Part Details for HMC939ATCPZ-EP-PT
HMC939ATCPZ-EP-PT CAD Models
HMC939ATCPZ-EP-PT Part Data Attributes:
|
HMC939ATCPZ-EP-PT
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC939ATCPZ-EP-PT
Analog Devices Inc
HMC939ATCPZ-EP-PT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-220-VGGD-8, 24 PIN | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-22 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Attenuation-Nom | 31 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 27 dBm | |
Insertion Loss-Max | 8 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Frequency-Max | 33000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | +-5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Supply Current-Max | 6.5 mA | |
Surface Mount | YES |