Part Details for HMC986A by Analog Devices Inc
Overview of HMC986A by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC986A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC986A-ND
|
DigiKey | IC RF SWITCH SPDT 50GHZ DIE Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | GaAs MMIC Reflective SPDT Swit Min Qty: 1 Package Multiple: 25 | 44000 |
|
$102.6200 / $161.2100 | Buy Now |
DISTI #
HMC986A
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for HMC986A
HMC986A CAD Models
HMC986A Part Data Attributes
|
HMC986A
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC986A
Analog Devices Inc
HMC986A
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIE OR CHIP | |
Pin Count | 0 | |
Manufacturer Package Code | C-13-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
1dB Compression Point | 25 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 21 dBm | |
Insertion Loss-Max | 2.8 dB | |
Isolation-Min | 22 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 13 | |
On Time-Nom | 0.011 µs | |
Operating Frequency-Max | 50000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Port Termination | REFLECTIVE | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Surface Mount | YES | |
Technology | GAAS |