Part Details for HMC994A by Analog Devices Inc
Overview of HMC994A by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for HMC994A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-3620-ND
|
DigiKey | IC RF AMP VSAT 0HZ-30GHZ DIE Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | 01-30GHz 0.5W DISTRIBUTED AMPL Min Qty: 1 Package Multiple: 25 | 0 |
|
$163.7200 / $219.2300 | Buy Now |
DISTI #
HMC994A
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 1 | 5 |
|
RFQ |
Part Details for HMC994A
HMC994A CAD Models
HMC994A Part Data Attributes:
|
HMC994A
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC994A
Analog Devices Inc
HMC994A
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 0 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12.5 dB | |
Input Power-Max (CW) | 25 dBm | |
Operating Frequency-Max | 30000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 7 |