-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Variable Gain Amplifier SMT, 5 - 12 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL01-HMC996LP4E | Analog Devices | HMC996LP4E Evaluation Board | |
HMC996LP4E | Analog Devices | Analog VGA 5-9 GHz | |
HMC996LP4ETR | Analog Devices | Analog VGA 5-9 GHz |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8358
|
Newark | Rf Amplifier, Qfn-Ep-24, -40 To 85Deg C, Frequency Min:5Ghz, Frequency Max:12Ghz, Gain:18.5Db, Noise Figure Typ:2.5Db, Rf Ic Case Style:Qfn-Ep, No. Of Pins:24Pins, Supply Voltage Min:-, Supply Voltage Max:5V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC996LP4E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$21.8400 / $29.0700 | Buy Now |
DISTI #
1127-1632-ND
|
DigiKey | IC RF AMP GPS 5GHZ-12GHZ 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip | Temporarily Out of Stock |
|
$18.6500 / $31.7500 | Buy Now |
DISTI #
584-HMC996LP4E
|
Mouser Electronics | RF Amplifier Analog VGA 5-9 GHz RoHS: Compliant | 0 |
|
$18.6400 / $30.9300 | Order Now |
|
Analog Devices Inc | Analog VGA 5-9 GHz Package Multiple: 1 | 0 |
|
$13.1900 / $31.7500 | Buy Now |
DISTI #
HMC996LP4E
|
Richardson RFPD | RF & MW VGA RoHS: Compliant Min Qty: 33 | 0 |
|
$19.5100 / $20.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC996LP4E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC996LP4E
Analog Devices Inc
Analog Variable Gain Amplifier SMT, 5 - 12 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 12000 MHz | |
Operating Frequency-Min | 5000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Matte Tin (Sn) |