Part Details for HMC998APM5ETR-R5 by Analog Devices Inc
Overview of HMC998APM5ETR-R5 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC998APM5ETR-R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC998APM5ETR-R5-ND
|
DigiKey | IC RF AMP GPS 0HZ-22GHZ 32LFCSP Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$243.5264 | Buy Now |
DISTI #
584-HMC998APM5ETR-R5
|
Mouser Electronics | RF Amplifier GaAs pHEMT MMIC 2 Watt Power Amplifier, DC - 22 GHz RoHS: Compliant | 0 |
|
$239.6300 | Order Now |
|
Analog Devices Inc | Distributed Amplifier Min Qty: 500 Package Multiple: 500 | 1500 |
|
$168.9900 / $305.6000 | Buy Now |
DISTI #
63063453
|
Verical | RF Amp Single Power Amp 22GHz 15V 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1500 |
|
$270.1571 | Buy Now |
DISTI #
HMC998APM5ETRR5
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 500 | 0 |
|
$241.1200 | Buy Now |
Part Details for HMC998APM5ETR-R5
HMC998APM5ETR-R5 CAD Models
HMC998APM5ETR-R5 Part Data Attributes:
|
HMC998APM5ETR-R5
Analog Devices Inc
Buy Now
|
Compare Parts:
HMC998APM5ETR-R5
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |