There are no models available for this part yet.
Overview of HMCC-4-01BK by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC-C004 | Analog Devices | WBand Driver amp Module, 0.01 | |
HMC-C011 | Analog Devices | Hi Isolaton SPDT Switch Module | |
HMC-C018 | Analog Devices | 0.5dB LSB 6Bit dig atten Modul |
Price & Stock for HMCC-4-01BK by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HMCC-4-01BK-ND
|
DigiKey | HINGE MAIN CBL CLAMP BLACK 12MM Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1186 / $0.3530 | Buy Now | ||
DISTI #
RICHMCC-4-01BK
|
DB Roberts | 0 |
|
RFQ |