Part Details for HMEDW168 by Hammond Manufacturing
Overview of HMEDW168 by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMEDW168
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y3203
|
Newark | Window Door, Enclosure, Steel/Light Gray, Accessory Type:Window Door, For Use With:Hammond Hme Series 62.99" X 31.5" Modular Freestanding Enclosures, Enclosure Material:Steel, Body Color:Light Gray, External Height:1.55M Rohs Compliant: Yes |Hammond HMEDW168 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,157.7600 / $1,187.4200 | Buy Now |
DISTI #
HMEDW168-ND
|
DigiKey | ENCLOSURE FREESTAND STEEL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,160.5000 | Buy Now |
DISTI #
546-HMEDW168
|
Mouser Electronics | Electrical Enclosure Accessories Window Door - Fits 1600 x 800 - Steel/Lt Gray RoHS: Compliant | 0 |
|
$1,132.5300 / $1,141.7500 | Order Now |
DISTI #
70321968
|
RS | Door, Window Door, Single Door, Viewing Area, Polycarbonate, Reversable | Hammond Manufacturing HMEDW168 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,418.8700 | RFQ |
|
Onlinecomponents.com | enclosure - window door RoHS: Compliant | 0 |
|
$1,091.3500 / $1,155.8400 | Buy Now |