There are no models available for this part yet.
Overview of HMK107SD101KA-T by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HMK107SD101KA-T by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95Y1388
|
Newark | Cap ,midhigh Vol,0603,100V, npo,100Pf10% ,t&r Rohs Compliant: Yes |Taiyo Yuden HMK107SD101KA-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0680 / $0.1110 | Buy Now | |
DISTI #
HMK107SD101KA-T-ND
|
DigiKey | CAP CER 100PF 100V 0603 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0903 | Buy Now | |
DISTI #
HMK107SD101KA-T
|
Avnet Americas | Multilayer Ceramic Capacitor 100pF 100V 10% 0603 Paper T/R - Tape and Reel (Alt: HMK107SD101KA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0643 | Buy Now | |
DISTI #
963-HMK107SD101KA-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASH168SSD101KT RPLCMT PN 100V 100pF Low Dist 0603 10% RoHS: Compliant | 3118 |
|
$0.0690 / $0.3700 | Buy Now | |
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 100pF ±10% - 100VDC - - 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0627 / $0.0911 | Buy Now | ||
Quest Components | 6400 |
|
$0.0520 / $0.2600 | Buy Now |
CAD Models for HMK107SD101KA-T by TAIYO YUDEN
Part Data Attributes for HMK107SD101KA-T by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Part Package Code
|
0603
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Capacitance
|
0.0001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|