Part Details for HMMC-3004 by Keysight Technologies
Overview of HMMC-3004 by Keysight Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMMC-3004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMMC-3004
|
Avnet Americas | Prescaler 5V 1/4 16000MHz Chip - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: HMMC-3004) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$128.0205 | Buy Now |
Part Details for HMMC-3004
HMMC-3004 CAD Models
HMMC-3004 Part Data Attributes
|
HMMC-3004
Keysight Technologies
Buy Now
Datasheet
|
Compare Parts:
HMMC-3004
Keysight Technologies
Prescaler, 3004 Series, 1-Func
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSIGHT TECHNOLOGIES INC | |
Package Description | DIE, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | CAN ALSO BE OPERATED WITH VEE = -4.5 V TO -6.5 V | |
Family | 3004 | |
JESD-30 Code | R-XUUC-N14 | |
Logic IC Type | PRESCALER | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
fmax-Min | 16000 MHz |