Part Details for HMMC-5022 by Keysight Technologies
Overview of HMMC-5022 by Keysight Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMMC-5022
HMMC-5022 CAD Models
HMMC-5022 Part Data Attributes
|
HMMC-5022
Keysight Technologies
Buy Now
Datasheet
|
Compare Parts:
HMMC-5022
Keysight Technologies
Wide Band Low Power Amplifier, 2000MHz Min, 22000MHz Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSIGHT TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | KEYSIGHT TECHNOLOGIES | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 8 dB | |
Input Power-Max (CW) | 23 dBm | |
Operating Frequency-Max | 22000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |