Part Details for HMMC-5032 by Keysight Technologies
Overview of HMMC-5032 by Keysight Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5032ACBZ-1-R7 | Analog Devices | Buck Reg W/ 3.3V, 1.8V, 2.8V, | |
ADRF5032BCCZN | Analog Devices | Silicon SPDT, Reflective Switc | |
ADRF5032BCCZN-R7 | Analog Devices | Silicon SPDT, Reflective Switc |
Price & Stock for HMMC-5032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMMC-5032
|
Avnet Americas | RF Amp Module Single Power Amp 32GHz 5V - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: HMMC-5032) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Waffle Pack | 0 |
|
$88.1723 | Buy Now |
Part Details for HMMC-5032
HMMC-5032 CAD Models
HMMC-5032 Part Data Attributes
|
HMMC-5032
Keysight Technologies
Buy Now
Datasheet
|
Compare Parts:
HMMC-5032
Keysight Technologies
Wide Band Medium Power Amplifier, 17700MHz Min, 32000MHz Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSIGHT TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 6 dB | |
Input Power-Max (CW) | 23 dBm | |
Operating Frequency-Max | 32000 MHz | |
Operating Frequency-Min | 17700 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | POWER AMPLIFIER |