Part Details for HMR316BC7225ML-T by TAIYO YUDEN
Overview of HMR316BC7225ML-T by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMR316BC7225ML-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9927
|
Newark | Cap, Aec-Q200, 2.2Uf, 100V, Mlcc, 1206, Capacitance:2.2µf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7S, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden HMR316BC7225ML-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1510 / $0.2010 | Buy Now |
DISTI #
91AH9926
|
Newark | Cap, Aec-Q200, 2.2Uf, 100V, Mlcc, 1206, Capacitance:2.2µf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7S, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden HMR316BC7225ML-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1960 | Buy Now |
DISTI #
587-HMR316BC7225ML-TTR-ND
|
DigiKey | CAP CER 2.2UF 100V X7S 1206 Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1920 | Buy Now |
DISTI #
HMR316BC7225ML-T
|
Avnet Americas | Capacitor Ceramic 2.2uF 100V X7S 20% 1206 T/R - Tape and Reel (Alt: HMR316BC7225ML-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1391 | Buy Now |
DISTI #
963-HMR316BC7225ML-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MAASH31LBC7225MT RPLCMT PN 100V 2.2uF X7S 1206 AEC-Q200 RoHS: Compliant | 0 |
|
$0.1700 / $0.4500 | Order Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - 2.2uF (+/-) 20 % - 100V - X7S - 1206/3216 - Tape&Reel Q200 RoHS: Compliant | 0 |
|
$0.1646 / $0.1971 | Buy Now |
DISTI #
HMR316BC7225ML-T
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MAASH31LBC7225MT RPLCMT PN 100V 2.2uF X7S 1206 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1590 / $0.1700 | Buy Now |
DISTI #
MAASH31LBC7225MTCA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2uF X7S 1206 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1650 | Buy Now |
Part Details for HMR316BC7225ML-T
HMR316BC7225ML-T CAD Models
HMR316BC7225ML-T Part Data Attributes
|
HMR316BC7225ML-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMR316BC7225ML-T
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for HMR316BC7225ML-T
This table gives cross-reference parts and alternative options found for HMR316BC7225ML-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMR316BC7225ML-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMK316AC7225MLHTE | Capacitor, Ceramic, Chip, General Purpose, 7200pF, 100V, ±20%, X7S, 1206 (3216 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | HMR316BC7225ML-T vs HMK316AC7225MLHTE |
MBASH31LAC7225MTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMR316BC7225ML-T vs MBASH31LAC7225MTCA01 |
MBASH31LAC7225MTCA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMR316BC7225ML-T vs MBASH31LAC7225MTCA18 |
MCASH31LAC7225MTCA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMR316BC7225ML-T vs MCASH31LAC7225MTCA1J |
GCM31CC72A225ME02K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | HMR316BC7225ML-T vs GCM31CC72A225ME02K |
C3216X7S2A225M160AE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | HMR316BC7225ML-T vs C3216X7S2A225M160AE |
MBJCH31LBC7225MTDA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMR316BC7225ML-T vs MBJCH31LBC7225MTDA01 |
C3216X7S2A225MT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, -/+22% TC, 2.2uF, 1206, | TDK Corporation | HMR316BC7225ML-T vs C3216X7S2A225MT |
MMASH31LAC7225MTCA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMR316BC7225ML-T vs MMASH31LAC7225MTCA18 |
MLASH31LAC7225MTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMR316BC7225ML-T vs MLASH31LAC7225MTCA01 |