Part Details for HMS0864B-4R7 by Delta Electronics Inc
Overview of HMS0864B-4R7 by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMS0864B-4R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2037-HMS0864B-4R7CT-ND
|
DigiKey | IND SMD 4.7UH ASSEMBLY CHOKE Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7692 / $1.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks | 0 |
|
$0.7070 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 37 |
|
$1.2375 / $1.6500 | Buy Now |
|
Quest Components | 29 |
|
$1.3750 / $2.2000 | Buy Now |
Part Details for HMS0864B-4R7
HMS0864B-4R7 CAD Models
HMS0864B-4R7 Part Data Attributes
|
HMS0864B-4R7
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HMS0864B-4R7
Delta Electronics Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3029 | |
Construction | Rectangular | |
DC Resistance | 0.017 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.4 mm | |
Package Length | 7.6 mm | |
Package Style | SMT | |
Package Width | 7.4 mm | |
Rated Current-Max | 6.7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 8% | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |