HMS0864B-6R8
Description: General Purpose Inductor,

Overview of HMS0864B-6R8 by Delta Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for HMS0864B-6R8 by Delta Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2037-HMS0864B-6R8CT-ND
DigiKey IND SMD 6.8UH ASSEMBLY CHOKE Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.6500
  • 10 $1.4010
  • 25 $1.2912
  • 50 $1.1538
  • 100 $0.9615
  • 250 $0.9340
  • 800 $0.8516
  • 1,600 $0.8242
  • 2,400 $0.7967
  • 5,600 $0.7692
$0.7692 / $1.6500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks 0
  • 800 $0.7070
$0.7070 Buy Now
Bristol Electronics   Min Qty: 3 71
  • 3 $1.8000
  • 13 $1.3500
  • 39 $1.1250
$1.1250 / $1.8000 Buy Now
Quest Components   56
  • 1 $2.4000
  • 15 $1.5000
  • 51 $0.9000
$0.9000 / $2.4000 Buy Now

CAD Models for HMS0864B-6R8 by Delta Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HMS0864B-6R8 by Delta Electronics Inc

HMS0864B-6R8
Delta Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DELTA ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
3029
Construction
Rectangular
DC Resistance
0.02 Ω
Inductance-Nom (L)
6.8 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
6.4 mm
Package Length
7.6 mm
Package Style
SMT
Package Width
7.4 mm
Rated Current-Max
5.8 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
DC RESISTANCE IS MEASURED AT: 8%
Surface Mount
YES
Terminal Placement
DUAL IN-LINE
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. HMS0864B-6R8
    Delta Electronics Inc
    General Purpose Inductor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMS0864B-6R8 by Delta Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMS0864B-6R8 by Delta Electronics Inc

Select Manufacturer
Which Manufacturer of HMS0864B-6R8 would you like to use for your alert(s)?
  • Please alert me when HMS0864B-6R8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HMS0864B-6R8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMS0864B-6R8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HMS0864B-6R8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMS0864B-6R8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMS0864B-6R8 by Delta Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: