HMS1130S04P
TE Connectivity
Description: Power/Signal Relay

Overview of HMS1130S04P by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for HMS1130S04P by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 655-HMS1130S04P
Mouser Electronics Low Signal Relays - PCB M39016/44-028P 0
  • 10 $223.6900
$223.6900 Order Now
Onlinecomponents.com HMS1130S04P = M39016/44-028P 22 In Stock
  • 1 $273.8100
  • 3 $245.9700
  • 5 $237.0500
  • 10 $233.3900
  • 25 $202.7900
$202.7900 / $273.8100 Buy Now
Bristol Electronics   4
RFQ
Master Electronics HMS1130S04P = M39016/44-028P 22 In Stock
  • 1 $273.8100
  • 3 $245.9700
  • 5 $237.0500
  • 10 $233.3900
  • 25 $202.7900
$202.7900 / $273.8100 Buy Now

CAD Models for HMS1130S04P by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HMS1130S04P by TE Connectivity

HMS1130S04P
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Coil Power
682 mW
Coil Resistance
1030 Ω
Coil Voltage(DC)-Max
26.5 V
Coil/Input Supply Type
DC
Contact Current(AC)-Max
2 A
Contact Current(DC)-Max
2 A
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Relay Action
MOMENTARY
Relay Form
2 FORM C
Relay Function
DPDT-CO
Relay Type
POWER/SIGNAL RELAY
Sealing
HERMETICALLY SEALED
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. HMS1130S04P
    TE Connectivity
    Power/Signal Relay
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMS1130S04P by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMS1130S04P by TE Connectivity

Select Manufacturer
Which Manufacturer of HMS1130S04P would you like to use for your alert(s)?
  • Please alert me when HMS1130S04P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HMS1130S04P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMS1130S04P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HMS1130S04P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMS1130S04P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMS1130S04P by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: