Part Details for HMS1131S10 by TE Connectivity
Overview of HMS1131S10 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMS1131S10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC2388
|
Newark | Hms1131S10=Relay |Cii Te Connectivity HMS1131S10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$168.7400 / $178.6800 | Buy Now |
DISTI #
2266-HMS1131S10-ND
|
DigiKey | Low Signal Relays - PCB HMS1131S Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
10 In Stock |
|
$167.1300 / $176.9600 | Buy Now |
|
Onlinecomponents.com | Signal Relay 22VDC 700Ohm 2A DPDT(33.53x10.16x10.16)mm Flange |
10 Partner Stock |
|
$103.4300 / $163.9000 | Buy Now |
DISTI #
TE Connectivity HMS1131S10
|
PEI Genesis | LABELS | 10 |
|
Buy Now | |
|
Master Electronics | Signal Relay 22VDC 700Ohm 2A DPDT(33.53x10.16x10.16)mm Flange |
10 Partner Stock |
|
$103.4300 / $163.9000 | Buy Now |