Part Details for HMTSW-101-08-G-S-118 by Samtec Inc
Overview of HMTSW-101-08-G-S-118 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for HMTSW-101-08-G-S-118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMTSW-101-08-G-S-1
|
Avnet Americas | Conn Unshrouded Header HDR 1 POS Solder ST Thru-Hole - Bulk (Alt: HMTSW-101-08-G-S-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.0641 / $0.1723 | Buy Now |
DISTI #
000000000002185127
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.0641 / $0.1723 | Buy Now |
Part Details for HMTSW-101-08-G-S-118
HMTSW-101-08-G-S-118 CAD Models
HMTSW-101-08-G-S-118 Part Data Attributes
|
HMTSW-101-08-G-S-118
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HMTSW-101-08-G-S-118
Samtec Inc
Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.1 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HMTSW-101-08-G-S-118
This table gives cross-reference parts and alternative options found for HMTSW-101-08-G-S-118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMTSW-101-08-G-S-118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTSW-101-07-S-S-100 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Samtec Inc | HMTSW-101-08-G-S-118 vs MTSW-101-07-S-S-100 |
MTSW-101-09-S-S-540 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Samtec Inc | HMTSW-101-08-G-S-118 vs MTSW-101-09-S-S-540 |
MTSW-101-12-G-S-830 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Samtec Inc | HMTSW-101-08-G-S-118 vs MTSW-101-12-G-S-830 |
MTSW-101-07-S-S-146 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Samtec Inc | HMTSW-101-08-G-S-118 vs MTSW-101-07-S-S-146 |
MTSW-101-09-T-S-022 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Samtec Inc | HMTSW-101-08-G-S-118 vs MTSW-101-09-T-S-022 |
MTSW-101-09-S-S-430 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Samtec Inc | HMTSW-101-08-G-S-118 vs MTSW-101-09-S-S-430 |
MTSW-101-24-T-S-099 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Samtec Inc | HMTSW-101-08-G-S-118 vs MTSW-101-24-T-S-099 |
MTSW-101-28-G-S-435 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Samtec Inc | HMTSW-101-08-G-S-118 vs MTSW-101-28-G-S-435 |
MTSW-101-22-G-S-380 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Samtec Inc | HMTSW-101-08-G-S-118 vs MTSW-101-22-G-S-380 |
MTSW-101-09-T-S-440 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Samtec Inc | HMTSW-101-08-G-S-118 vs MTSW-101-09-T-S-440 |