Part Details for HMU2102NLT by Pulse Electronics Corporation
Overview of HMU2102NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMU2102NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6608
|
Newark | Xfmr-Cmc,dual,150Uh, 1Ct:1Ct, 4.3Kv,smt,t&r Npb/T&r |Pulse HMU2102NLT Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7400 / $4.2900 | Buy Now |
DISTI #
553-HMU2102NLTCT-ND
|
DigiKey | MDL, DUAL, XFMR-CMC, 1:1, 4.3KV, Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4309 In Stock |
|
$3.8235 / $5.1700 | Buy Now |
DISTI #
HMU2102NLT
|
Avnet Americas | TRANSFORMER - Tape and Reel (Alt: HMU2102NLT) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.9000 / $4.4353 | Buy Now |
DISTI #
673-HMU2102NLT
|
Mouser Electronics | Common Mode Chokes / Filters MDL DUAL 4.3KV 150uH 1:1 AEC-Q200 RoHS: Compliant | 363 |
|
$3.8200 / $5.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 300 Container: Reel | 0Reel |
|
$4.0800 | Buy Now |
|
Onlinecomponents.com | MDL, XFMR-CMC DUAL 1CT:1CT NPB RoHS: Compliant |
238 In Stock |
|
$3.8400 / $4.6100 | Buy Now |
DISTI #
HMU2102NLT
|
TTI | Common Mode Chokes / Filters MDL DUAL 4.3KV 150uH 1:1 AEC-Q200 pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Reel |
Americas - 600 In Stock |
|
$3.3400 / $3.4700 | Buy Now |
DISTI #
HMU2102NLT
|
Avnet Americas | TRANSFORMER - Tape and Reel (Alt: HMU2102NLT) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.9000 / $4.4353 | Buy Now |
DISTI #
HMU2102NLT
|
Avnet Americas | TRANSFORMER - Tape and Reel (Alt: HMU2102NLT) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.9000 / $4.4353 | Buy Now |
DISTI #
000000000005708629
|
Sager | Common Mode Chokes / Filters MDL DUAL 4.3KV 150uH 1:1 AEC-Q200 Min Qty: 600 | 0 |
|
$4.0200 | Buy Now |
Part Details for HMU2102NLT
HMU2102NLT CAD Models
HMU2102NLT Part Data Attributes
|
HMU2102NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HMU2102NLT
Pulse Electronics Corporation
Datacom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | HEIGHT DIAMENSION INCLUDE TERMINALS ALSO | |
Application | GENERAL PURPOSE | |
Approvals | AEC-Q200 | |
Height | 4.88 mm | |
Input Voltage-Nom | 1000 V | |
Isolation Voltage | 4300 V | |
Length | 14.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Primary Inductance | 150 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1 | |
Width | 11.7 mm |