Part Details for HN15-4.5-A+G by SL Power Electronics
Overview of HN15-4.5-A+G by SL Power Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HN15-4.5-A+G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HN15-4.5-A+G-ND
|
DigiKey | AC/DC CONVERTER 15V 68W Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$147.7900 / $155.5700 | Buy Now |
DISTI #
675-HN15-4.5A-G
|
Mouser Electronics | Linear Power Supplies 15V 4.5A RoHS: Compliant | 10 |
|
$140.8800 / $145.4900 | Buy Now |
DISTI #
70151831
|
RS | Power Supply, AC-DC,15V,4.5A,100-240V In, Open Frame, DIN Rail, Linear, HN Series | SL Power ( Ault / Condor ) HN15-4.5-A+G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$141.2300 / $158.6800 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 15V 4.5A Case N RoHS: Compliant |
12 In Stock |
|
$143.5100 / $152.4600 | Buy Now |
DISTI #
51539729
|
Verical | AC/DC Power Supply Single-OUT 15V 4.5A Case N Min Qty: 1 Package Multiple: 1 Date Code: 1811 | Americas - 11 |
|
$198.1980 | Buy Now |
DISTI #
000000000001601076
|
Sager | Linear Power Supplies 15V 4.5A Min Qty: 1 | 53 |
|
$126.4600 / $134.1700 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 15V 4.5A Case N RoHS: Compliant |
12 In Stock |
|
$143.5100 / $152.4600 | Buy Now |
Part Details for HN15-4.5-A+G
HN15-4.5-A+G CAD Models
HN15-4.5-A+G Part Data Attributes:
|
HN15-4.5-A+G
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
HN15-4.5-A+G
SL Power Electronics
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY | |
Approvals | UL, CSA, TUV, CE | |
Efficiency (Main Output) | 55% | |
Input Voltage-Max | 240 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 120 V | |
Length | 177.8 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 4.5 A | |
Output Voltage-Nom | 15 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.001 Vrms | |
Total Power Output-Max | 67.5 W | |
Width | 123.95 mm |