There are no models available for this part yet.
Overview of HN15-4.5-AG by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HN15-4.5-AG by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HN15-4.5-AG
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 4.5A Case N - Bulk (Alt: HN15-4.5-AG) RoHS: Compliant Min Qty: 216 Package Multiple: 54 Container: Bulk | 0 |
|
$142.6000 / $178.2500 | Buy Now | |
DISTI #
HN15-4.5-AG
|
Avnet Abacus | AC/DC Power Supply Single-OUT 15V 4.5A Case N (Alt: HN15-4.5-AG) RoHS: Compliant Min Qty: 216 Package Multiple: 54 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for HN15-4.5-AG by Bel Fuse
Part Data Attributes for HN15-4.5-AG by Bel Fuse
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BEL FUSE INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
110 V
|
Input Voltage-Min
|
87 V
|
Input Voltage-Nom
|
100 V
|
JESD-30 Code
|
R-XXMA-X
|
Load Regulation-Max
|
0.05%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Voltage-Max
|
15.75 V
|
Output Voltage-Min
|
14.25 V
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
67.5 W
|
Trim/Adjustable Output
|
YES
|
Alternate Parts for HN15-4.5-AG
This table gives cross-reference parts and alternative options found for HN15-4.5-AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN15-4.5-AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HN12-5.1-AG | AC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT | Bel Fuse | HN15-4.5-AG vs HN12-5.1-AG |
Related Parts for HN15-4.5-AG
-
HWS150A-5Power Supply Modules
-
EZ80F91AZ050EGMicrocontrollers
-
103SR13A-2Other Analog ICs
-
UCC28C41DGKSwitching Regulator or Controllers
-
GCM1555C1H221JA16DFixed Capacitors
-
SH8KA4TBPower Field-Effect Transistors
-
ICL8021CPAOperational Amplifiers
-
TLV5639IDWDigital to Analog Converters
-
ICL3237EIALine Driver or Receivers