Part Details for HN1A01FE-Y,LXHF by Toshiba America Electronic Components
Overview of HN1A01FE-Y,LXHF by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HN1A01FE-Y,LXHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-HN1A01FE-YLXHFCT-ND
|
DigiKey | AUTO AEC-Q PNP + PNP TR VCEO:-50 Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7998 In Stock |
|
$0.1250 / $0.4300 | Buy Now |
DISTI #
HN1A01FE-Y,LXHF
|
Avnet Americas | Transistor BJT Array PNP 50V 150mA 6-Pin SOT-563 - Tape and Reel (Alt: HN1A01FE-Y,LXHF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
757-HN1A01FE-YLXHF
|
Mouser Electronics | Bipolar Transistors - BJT AUTO AEC-Q PNP + PNP Tr VCEO:-50V Ic:-0.15A hFE:120-240 SOT-563 (ES6) RoHS: Compliant | 8000 |
|
$0.1260 / $0.4400 | Buy Now |
DISTI #
HN1A01FE-Y,LXHF
|
Avnet Americas | Transistor BJT Array PNP 50V 150mA 6-Pin SOT-563 - Tape and Reel (Alt: HN1A01FE-Y,LXHF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for HN1A01FE-Y,LXHF
HN1A01FE-Y,LXHF CAD Models
HN1A01FE-Y,LXHF Part Data Attributes:
|
HN1A01FE-Y,LXHF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HN1A01FE-Y,LXHF
Toshiba America Electronic Components
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Toshiba |