Microcontrollers and Processors
HN29W256H02TE-1
Description: Microprocessor Circuit, CMOS, PQFP120, TQFP-120

Overview of HN29W256H02TE-1 by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for HN29W256H02TE-1 by Hitachi Ltd

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2295
RFQ

CAD Models for HN29W256H02TE-1 by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HN29W256H02TE-1 by Hitachi Ltd

HN29W256H02TE-1
Hitachi Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Part Package Code
QFP
Package Description
TFQFP, TQFP120,.64SQ,16
Pin Count
120
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Additional Feature
ALSO REQUIRES 5V SUPPLY
JESD-30 Code
S-PQFP-G120
Length
14 mm
Number of Terminals
120
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP120,.64SQ,16
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Current-Max
120 mA
Supply Voltage-Max
3.45 V
Supply Voltage-Min
3.15 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR CIRCUIT
Want to compare parts?
  1. HN29W256H02TE-1
    Hitachi Ltd
    Microprocessor Circuit, CMOS, PQFP120, TQFP-120
    VS

Related Parts for HN29W256H02TE-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HN29W256H02TE-1 by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HN29W256H02TE-1 by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HN29W256H02TE-1 would you like to use for your alert(s)?
  • Please alert me when HN29W256H02TE-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HN29W256H02TE-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HN29W256H02TE-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HN29W256H02TE-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HN29W256H02TE-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HN29W256H02TE-1 by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: