Part Details for HN4B01JE(TE85L,F) by Toshiba America Electronic Components
Overview of HN4B01JE(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HN4B01JE(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HN4B01JE(TE85LF)CT-ND
|
DigiKey | TRANS NPN/PNP 50V 0.15A ESV PLN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3418 In Stock |
|
$0.0425 / $0.3200 | Buy Now |
DISTI #
757-HN4B01JE(TE85L,F
|
Mouser Electronics | Bipolar Transistors - BJT Vceo=-50V Vceo=50V RoHS: Compliant | 3870 |
|
$0.0730 / $0.3200 | Buy Now |
Part Details for HN4B01JE(TE85L,F)
HN4B01JE(TE85L,F) CAD Models
HN4B01JE(TE85L,F) Part Data Attributes
|
HN4B01JE(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HN4B01JE(TE85L,F)
Toshiba America Electronic Components
TRANSISTOR,BJT,ARRAY,COMM EMITTER,COMPLEMENTARY,50V V(BR)CEO,150MA I(C),TSOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Collector Current-Max (IC) | 0.15 A | |
DC Current Gain-Min (hFE) | 120 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.1 W | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 80 MHz |