There are no models available for this part yet.
Overview of HNB-B25/1N/003 by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HNB-B25/1N/003 by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HNB-B25/1N/003
|
TME | RCBO breaker, Inom: 25A, Ires: 30mA, Max surge current: 250A, IP20 Min Qty: 1 | 0 |
|
$61.8600 / $71.3800 | RFQ |