Part Details for HNC-2.5S-D-A(05) by Hirose Electric Co Ltd
Overview of HNC-2.5S-D-A(05) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for HNC-2.5S-D-A(05)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5872
|
Newark | 2.5Mm Pitch Connectors For Discrete Wire Connection |Hirose(Hrs) HNC-2.5S-D-A(05) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7400 / $0.8400 | Buy Now |
DISTI #
HNC-2.5S-D-A(05)-ND
|
DigiKey | CONN SOCKET 22-26AWG CRIMP Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7711 | Buy Now |
DISTI #
HNC-2.5S-D-A(05)
|
Avnet Americas | Contact Socket Crimp Straight Cable Mount - Bag (Alt: HNC-2.5S-D-A(05)) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$0.5250 / $0.6090 | Buy Now |
DISTI #
798-HNC-2.5S-D-A(05)
|
Mouser Electronics | Headers & Wire Housings 2.5MM PITCH SKT AWG22 TO 26 RoHS: Compliant | 0 |
|
$0.6120 / $1.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$0.5130 | Buy Now |
DISTI #
HIRHNC-2.5S-D-A(05)
|
Heilind Electronics | 218-0037-5-05 BAG | Americas - 0 in Stock |
|
$0.6563 / $0.8400 | Buy Now |
|
Onlinecomponents.com | 2.5mm Pitch Connectors for Discrete Wire Connection RoHS: Compliant | 0 |
|
$0.4846 / $0.8271 | Buy Now |
DISTI #
000000000003976954
|
Sager | Headers & Wire Housings 2.5MM PITCH SKT AWG22 TO 26 Min Qty: 100 | 0 |
|
$0.5300 / $0.7000 | Buy Now |
Part Details for HNC-2.5S-D-A(05)
HNC-2.5S-D-A(05) CAD Models
HNC-2.5S-D-A(05) Part Data Attributes
|
HNC-2.5S-D-A(05)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HNC-2.5S-D-A(05)
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |