Part Details for HNC-2.5S-D-A(15) by Hirose Electric Co Ltd
Overview of HNC-2.5S-D-A(15) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HNC-2.5S-D-A(15)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5873
|
Newark | 2.5Mm Pitch Connectors For Discrete Wire Connection |Hirose(Hrs) HNC-2.5S-D-A(15) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1000 / $0.1180 | Buy Now |
DISTI #
H126240-ND
|
DigiKey | CONN SOCKET 22-26AWG CRIMP TIN Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
10549 In Stock |
|
$0.0833 / $0.2000 | Buy Now |
DISTI #
HNC-2.5S-D-A(15)
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bag (Alt: HNC-2.5S-D-A(15)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bag | 0 |
|
$0.0737 / $0.0856 | Buy Now |
DISTI #
798-HNC-2.5S-D-A(15)
|
Mouser Electronics | Headers & Wire Housings 2.5MM PITCH SKT AWG22 TO 26 RoHS: Compliant | 11370 |
|
$0.0650 / $0.1800 | Buy Now |
DISTI #
V99:2348_18344930
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 22-26AWG Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1507 | Americas - 30 |
|
$0.0165 / $0.0651 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1021 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$0.0598 | Buy Now |
DISTI #
HIRHNC-2.5S-D-A(15)
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.0758 / $0.0970 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0673 / $0.1210 | Buy Now |
DISTI #
HNC-2.5S-D-A-15
|
TME | HNC-2.5S-D-A(15) Min Qty: 100 | 0 |
|
$0.0760 | RFQ |
DISTI #
000000000003976955
|
Sager | Headers & Wire Housings 2.5MM PITCH SKT AWG22 TO 26 Min Qty: 100 | 0 |
|
$0.0615 / $0.0755 | Buy Now |