Part Details for HNC-2.5S-D-B(02) by Hirose Electric Co Ltd
Overview of HNC-2.5S-D-B(02) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HNC-2.5S-D-B(02)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5874
|
Newark | 2.5Mm Pitch Connectors For Discrete Wire Connection |Hirose(Hrs) HNC-2.5S-D-B(02) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5000 / $0.5800 | Buy Now |
DISTI #
H124007-ND
|
DigiKey | CONN SOCKET 26-30AWG CRIMP GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
70 In Stock |
|
$0.3661 / $0.7300 | Buy Now |
DISTI #
HNC-2.5S-D-B(02)
|
Avnet Americas | Contact Socket Crimp Straight Cable Mount - Bag (Alt: HNC-2.5S-D-B(02)) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bag | 0 |
|
$0.3625 / $0.4205 | Buy Now |
DISTI #
798-HNC-2.5S-D-B(02)
|
Mouser Electronics | Headers & Wire Housings 2.5MM PITCH SKT AWG26 TO 30 RoHS: Compliant | 0 |
|
$0.3350 / $0.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 206 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$0.2970 | Buy Now |
DISTI #
HIRHNC-2.5S-D-B(02)
|
Heilind Electronics | 218-0038-8-02 PACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3365 / $0.5711 | Buy Now |
DISTI #
000000000003976958
|
Sager | Headers & Wire Housings 2.5MM PITCH SKT AWG26 TO 30 Min Qty: 100 | 0 |
|
$0.3080 / $0.3780 | Buy Now |
DISTI #
C1S312300525201
|
Chip1Stop | Wire-to-wire connector RoHS: Not Compliant Container: Bulk | 20 |
|
$0.3780 | Buy Now |