Part Details for HNC-2.5S-D-B(15) by Hirose Electric Co Ltd
Overview of HNC-2.5S-D-B(15) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for HNC-2.5S-D-B(15)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5875
|
Newark | 2.5Mm Pitch Connectors For Discrete Wire Connection |Hirose(Hrs) HNC-2.5S-D-B(15) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1000 / $0.1180 | Buy Now |
DISTI #
H126243-ND
|
DigiKey | CONN SOCKET 26-30AWG CRIMP TIN Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
583 In Stock |
|
$0.0833 / $0.2000 | Buy Now |
DISTI #
HNC-2.5S-D-B(15)
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bag (Alt: HNC-2.5S-D-B(15)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-HNC-2.5S-D-B(15)
|
Mouser Electronics | Headers & Wire Housings 2.5MM PITCH SKT AWG26 TO 30 RoHS: Compliant | 2627 |
|
$0.0680 / $0.2000 | Buy Now |
|
Onlinecomponents.com | 2.5mm Pitch Connectors for Discrete Wire Connection RoHS: Compliant | 0 |
|
$0.0673 / $0.1210 | Buy Now |
DISTI #
000000000003976960
|
Sager | Headers & Wire Housings 2.5MM PITCH SKT AWG26 TO 30 | 0 |
|
Buy Now | |
DISTI #
218-0038-8-15
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Bag (Alt: 218-0038-8-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |