Part Details for HNF261R by Siemens
Overview of HNF261R by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HNF261R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-HNF261R-ND
|
DigiKey | HDSS NF 2P2W 600V 30A N3R Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$285.8856 / $375.5900 | Buy Now |
DISTI #
982-HNF261R
|
Mouser Electronics | Disconnect Switches HDSS NF 2P2W 600V 30A N3R | 0 |
|
$285.8800 / $327.7900 | Order Now |
DISTI #
70821204
|
RS | Safety Switch, 30A, 2 Pole, 600V, Non-Fused Hd, Type 3R, HNF Series | Siemens HNF261R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$351.5500 / $390.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$274.5600 / $295.8000 | Buy Now |