Part Details for HNF262 by Siemens
Overview of HNF262 by Siemens
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HNF262
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-HNF262-ND
|
DigiKey | HDSS NF 2P2W 600V 60A N1 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$185.2000 | Buy Now |
DISTI #
982-HNF262
|
Mouser Electronics | Disconnect Switches HDSS NF 2P2W 600V 60A N1 | 0 |
|
$276.8700 / $314.7200 | Order Now |
DISTI #
70821136
|
RS | Safety Switch, 60A, 2 Pole, 600V, Non-Fused Hd, Type 1, Lug Terminal, HNF Series | Siemens HNF262 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$285.0400 / $316.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$270.3900 / $291.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2 Partner Stock |
|
$270.3900 / $291.3000 | Buy Now |