There are no models available for this part yet.
Overview of HNF262S by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HNF262S by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3473-HNF262S-ND
|
DigiKey | HDSS NF 2P2W 600V 60A N4X Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$2,325.3900 | Buy Now | |
DISTI #
982-HNF262S
|
Mouser Electronics | Disconnect Switches HDSS NF 2P2W 600V 60A N4X | 0 |
|
$2,113.7600 | Order Now | |
DISTI #
70821285
|
RS | 60A 2P 600V 2W NON-FUSED HD TYPE 4X | Siemens HNF262S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,231.2100 / $2,348.6400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,723.9000 / $1,821.9500 | Buy Now |