There are no models available for this part yet.
Overview of HNF366RA by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HNF366RA by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3473-HNF366RA-ND
|
DigiKey | HDSS NF 3P3W 600V 600A N3R SERIE Min Qty: 1 Lead time: 3 Weeks Container: Box |
1 In Stock |
|
$4,791.0200 | Buy Now | |
DISTI #
982-HNF366RA
|
Mouser Electronics | Disconnect Switches HDSS NF 3P3W 600V 600A N3R SERIES A | 0 |
|
$4,135.5700 | Order Now | |
DISTI #
70821733
|
RS | 600A 3P 600V 3W NON-FUSED HD TYPE 3R | Siemens HNF366RA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$4,693.7600 / $4,838.9300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,981.7900 / $4,154.3200 | Buy Now |