There are no models available for this part yet.
Overview of HNFC364S by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HNFC364S by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3473-HNFC364S-ND
|
DigiKey | HDSS NF CSA 3P3W 600V 200A N4X Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$6,227.1800 | Buy Now | |
DISTI #
982-HNFC364S
|
Mouser Electronics | Disconnect Switches HDSS NF CSA 3P3W 600V 200A N4X | 0 |
|
$5,759.6900 | Order Now | |
DISTI #
70821318
|
RS | CSA 200A 3P 3W 600V NON FUSED HD TY 4X | Siemens HNFC364S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5,974.9800 / $6,289.4500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4,699.4600 / $4,969.2200 | Buy Now |