Part Details for HNFC364SW by Siemens
Overview of HNFC364SW by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HNFC364SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-HNFC364SW-ND
|
DigiKey | HDSS NF CSA 3P3W 600V 200A N4X W Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$6,139.8300 | Buy Now |
DISTI #
982-HNFC364SW
|
Mouser Electronics | Disconnect Switches HDSS NF CSA 3P3W 600V 200A N4X WIN | 0 |
|
$5,682.8900 | Order Now |
DISTI #
70821319
|
RS | CSA 200A 3P 600V 3W NON-FUSED HD TYPE 4X | Siemens HNFC364SW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5,861.2900 / $6,169.7800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4,633.5400 / $4,899.5200 | Buy Now |