Part Details for HNSM3-28-6-1 by Essentra Components
Overview of HNSM3-28-6-1 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HNSM3-28-6-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6135-ND
|
DigiKey | FEMALE/FEMALE SPACER, NYLON, M3, Min Qty: 500 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.1900 | Buy Now |
DISTI #
144-HNSM3-28-6-1
|
Mouser Electronics | Standoffs & Spacers Standoff,Thrd Fem/Fem,Blk,28MM Spc, Standoff,Thrd Fem/Fem,Black,500/Bag | 0 |
|
$1.0800 / $2.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.8750 | Buy Now |
|
Onlinecomponents.com | Female To Female Standoff - Nylon - Hexagonal - M3 - Spacer Length 28.0 mm (1.102 in) | 0 |
|
$0.8590 / $1.2910 | Buy Now |
DISTI #
RICHNSM3-28-6-1
|
DB Roberts | STANDOFF,THRD FEM/FEM,BLK,28MM | 0 |
|
RFQ |