Part Details for HNSM3-30-5.5-1 by Essentra Components
Overview of HNSM3-30-5.5-1 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HNSM3-30-5.5-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4127-ND
|
DigiKey | HEX STANDOFF M3 NYLON 30MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
102 In Stock |
|
$0.9776 / $2.0300 | Buy Now |
DISTI #
144-HNSM3-30-5.5-1
|
Mouser Electronics | Standoffs & Spacers Standoff,Thrd Fem/Fem,Blk,30MM Spc, Standoff,Thrd Fem/Fem,Black,500/Bag RoHS: Compliant | 0 |
|
$1.0000 / $2.0300 | Order Now |
DISTI #
71184548
|
RS | Female/Female Spacer, Nylon, M3, 30.0 mm Spacer | Essentra Components HNSM3-30-5.5-1 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6800 / $1.8700 | RFQ |
|
Future Electronics | HNSM Series Natural Nylon Threaded Female/Female Hex Standoff RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.9400 / $1.0400 | Buy Now |
|
Onlinecomponents.com | Female To Female Standoff - Nylon - Hexagonal - M3 - Spacer Length 30.0 mm (1.181 in) RoHS: Compliant | 0 |
|
$0.8770 / $1.3180 | Buy Now |
DISTI #
RICHNSM3-30-5.5-1
|
DB Roberts | StandoffThrd Fem/FemBlk30MM Spc Standoff Thrd Fem/Fem Black | 0 |
|
RFQ |
Part Details for HNSM3-30-5.5-1
HNSM3-30-5.5-1 CAD Models
HNSM3-30-5.5-1 Part Data Attributes:
|
HNSM3-30-5.5-1
Essentra Components
Buy Now
|
Compare Parts:
HNSM3-30-5.5-1
Essentra Components
|
Samacsys Manufacturer | Essentra Components |