Part Details for HOCS1210-20MR-1%-TCR600 by Shenzhen Milliohm Electronics Co Ltd
Overview of HOCS1210-20MR-1%-TCR600 by Shenzhen Milliohm Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TAS5720MRSMT | Texas Instruments | Closed Loop I2S Input Amplifier with Power Limiter, PVDDmax of 26.4V 32-VQFN -25 to 85 | |
TAS5720MRSMR | Texas Instruments | Closed Loop I2S Input Amplifier with Power Limiter, PVDDmax of 26.4V 32-VQFN -25 to 85 |
Price & Stock for HOCS1210-20MR-1%-TCR600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Ceramic resistor 1% 20m 1210 Chip Resistor - Surface Mount ROHS | 161 |
|
$0.0572 / $0.1069 | Buy Now |