Part Details for HOLTT0402-1/16W-910R-1% by Shenzhen Milliohm Electronics Co Ltd
Overview of HOLTT0402-1/16W-910R-1% by Shenzhen Milliohm Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS25910RSAT | Texas Instruments | 20V, 6.5A, 30mΩ eFuse with Adjustable +/-15% Accurate Current Limit 16-QFN -40 to 125 | |
UCD90910RGCR | Texas Instruments | 10-Rail Sequencer and System Health Monitor with Integrated 10-Channel Fan Controller 64-VQFN -40 to 125 | |
UCD90910RGCT | Texas Instruments | 10-Rail Sequencer and System Health Monitor with Integrated 10-Channel Fan Controller 64-VQFN -40 to 125 |
Price & Stock for HOLTT0402-1/16W-910R-1%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 0402 Chip Resistor - Surface Mount ROHS | 10000 |
|
$0.0067 / $0.0146 | Buy Now |