Part Details for HORS2512-1W-250MR-1% by Shenzhen Milliohm Electronics Co Ltd
Overview of HORS2512-1W-250MR-1% by Shenzhen Milliohm Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HORS2512-1W-250MR-1%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1W Ceramic resistor 1% 500ppm/ 250m 2512 Chip Resistor - Surface Mount ROHS | 985 |
|
$0.0556 / $0.0946 | Buy Now |