Part Details for HP-3660-B by BUD Industries Inc
Overview of HP-3660-B by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6433660BXXXP | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion) |
Price & Stock for HP-3660-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R4679
|
Newark | Enclosure, Hand Held, Plastic, Black, Enclosure Type:Handheld, Enclosure Material:Abs, External Height - Metric:91.9Mm, External Width - Metric:66Mm, External Depth - Metric:21Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Bud Industries HP-3660-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 / $3.5400 | Buy Now |
DISTI #
377-1655-ND
|
DigiKey | BOX ABS BLACK 3.62"L X 2.62"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4375 / $3.4000 | Buy Now |
DISTI #
563-HP-3660-B
|
Mouser Electronics | Enclosures, Boxes, & Cases Hand-Held Plastic Box Style 3 (3.6 X 2.6 X 0.8 In) RoHS: Compliant | 0 |
|
$2.4300 / $3.4000 | Order Now |
DISTI #
70147898
|
RS | Enclosure, Ergonomic, Handheld, ABS, UL94HB, Black, 3.62x2.6x0.83 In, HP Series | Bud Industries HP-3660-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8100 / $3.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.6000 | Buy Now |
|
Onlinecomponents.com | Black Acrylonitrile Butadiene Styrene Hand Held Box - External 3.62 x 2.62 x 0.83 Inches - Internal 3.34 x 2.42 x 0.59 Inches RoHS: Compliant |
3 In Stock |
|
$2.4200 / $4.2200 | Buy Now |
DISTI #
000000000003359614
|
Sager | Enclosures, Boxes, & Cases Hand-Held Plastic Box Style 3 (3.6 X 2.6 X 0.8 In) Min Qty: 50 | 0 |
|
$2.4500 / $3.9000 | Buy Now |
|
Master Electronics | Black Acrylonitrile Butadiene Styrene Hand Held Box - External 3.62 x 2.62 x 0.83 Inches - Internal 3.34 x 2.42 x 0.59 Inches RoHS: Compliant |
3 In Stock |
|
$2.4200 / $4.2200 | Buy Now |
DISTI #
10013415
|
TestEquity LLC | Bud Industries HP-3660-B Handheld Box, Style 3, Plastic, 3.6x2.6x0.8 in, HP Series | 0 |
|
$3.0000 | Buy Now |