Part Details for HP-AT101-4-02P by BlockMaster Blocks
Overview of HP-AT101-4-02P by BlockMaster Blocks
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP-AT101-4-02P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH5782
|
Newark | Power Distribution Block, 2P, 300V, 50A, Rated Current:50A, Rated Voltage:300V, No. Of Poles:2 Pole, Line Side Connections Per Pole:1, Line Side Connection Method:Screw, Line Side Wire Size Max:2Awg, Load Side Wire Size Max:10Awg Rohs Compliant: Yes |Blockmaster Electronics HP-AT101-4-02P Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
NAC | High & Medium-Power Terminal, 300V, 50A, 02 Positions RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 80 |
|
$7.0000 / $7.5400 | Buy Now |
Part Details for HP-AT101-4-02P
HP-AT101-4-02P CAD Models
HP-AT101-4-02P Part Data Attributes:
|
HP-AT101-4-02P
BlockMaster Blocks
Buy Now
Datasheet
|
Compare Parts:
HP-AT101-4-02P
BlockMaster Blocks
Terminal and Terminal Block,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BLOCKMASTER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |