There are no models available for this part yet.
Overview of HP-ATA-115-6-03P-CL1 by BlockMaster Blocks
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SATDRIVEX2-001 | Amphenol Cables on Demand | Amphenol CS-SATDRIVEX2-001 Serial ATA Extension Cable - SATA II Drive Extension Cable with Power (6.0 Gbps) 1m | |
CS-SATDRIVEX2-002 | Amphenol Cables on Demand | Amphenol CS-SATDRIVEX2-002 Serial ATA Extension Cable - SATA II Drive Extension Cable with Power (6.0 Gbps) 2m | |
CS-SATDRIVEX2-000.5 | Amphenol Cables on Demand | Amphenol CS-SATDRIVEX2-000.5 Serial ATA Extension Cable - SATA II Drive Extension Cable with Power (6.0 Gbps) 0.5m |
Price & Stock for HP-ATA-115-6-03P-CL1 by BlockMaster Blocks
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | RoHS: Compliant Min Qty: 2000 Package Multiple: 1 | 0 |
|
$29.6000 / $31.8800 | Buy Now |