HP-ATA-115B-6-02P-CL1
BlockMaster Blocks
Description: Terminal and Terminal Block,

Overview of HP-ATA-115B-6-02P-CL1 by BlockMaster Blocks

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CS-SATDRIVEX2-001 Amphenol Cables on Demand Amphenol CS-SATDRIVEX2-001 Serial ATA Extension Cable - SATA II Drive Extension Cable with Power (6.0 Gbps) 1m
CS-SATDRIVEX2-002 Amphenol Cables on Demand Amphenol CS-SATDRIVEX2-002 Serial ATA Extension Cable - SATA II Drive Extension Cable with Power (6.0 Gbps) 2m
CS-SATDRIVEX2-000.5 Amphenol Cables on Demand Amphenol CS-SATDRIVEX2-000.5 Serial ATA Extension Cable - SATA II Drive Extension Cable with Power (6.0 Gbps) 0.5m

Price & Stock for HP-ATA-115B-6-02P-CL1 by BlockMaster Blocks

Part # Manufacturer Description Stock Price Buy
NAC   RoHS: Compliant Package Multiple: 1 0
  • 1 $10.7200
  • 500 $9.9570
$9.9570 / $10.7200 Buy Now

CAD Models for HP-ATA-115B-6-02P-CL1 by BlockMaster Blocks
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HP-ATA-115B-6-02P-CL1 by BlockMaster Blocks

HP-ATA-115B-6-02P-CL1
BlockMaster Blocks
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
BLOCKMASTER ELECTRONICS INC
Reach Compliance Code
unknown
Want to compare parts?
  1. HP-ATA-115B-6-02P-CL1
    BlockMaster Blocks
    Terminal and Terminal Block,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HP-ATA-115B-6-02P-CL1 by BlockMaster Blocks.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HP-ATA-115B-6-02P-CL1 by BlockMaster Blocks

Select Manufacturer
Which Manufacturer of HP-ATA-115B-6-02P-CL1 would you like to use for your alert(s)?
  • Please alert me when HP-ATA-115B-6-02P-CL1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HP-ATA-115B-6-02P-CL1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HP-ATA-115B-6-02P-CL1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HP-ATA-115B-6-02P-CL1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HP-ATA-115B-6-02P-CL1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HP-ATA-115B-6-02P-CL1 by BlockMaster Blocks

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: