Part Details for HP-ATA-115B-6-02P by BlockMaster Blocks
Overview of HP-ATA-115B-6-02P by BlockMaster Blocks
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SATDRIVEX2-001 | Amphenol Cables on Demand | Amphenol CS-SATDRIVEX2-001 Serial ATA Extension Cable - SATA II Drive Extension Cable with Power (6.0 Gbps) 1m | |
CS-SATDRIVEX2-002 | Amphenol Cables on Demand | Amphenol CS-SATDRIVEX2-002 Serial ATA Extension Cable - SATA II Drive Extension Cable with Power (6.0 Gbps) 2m | |
CS-SATDRIVEX2-000.5 | Amphenol Cables on Demand | Amphenol CS-SATDRIVEX2-000.5 Serial ATA Extension Cable - SATA II Drive Extension Cable with Power (6.0 Gbps) 0.5m |
Price & Stock for HP-ATA-115B-6-02P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | High & Medium-Power Terminal, 600V, 115A, 02 Positions RoHS: Compliant Package Multiple: 1 | 0 |
|
$10.1430 / $10.9200 | Buy Now |