Part Details for HP-ATA-90-1-07P by BlockMaster Blocks
Overview of HP-ATA-90-1-07P by BlockMaster Blocks
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SATDRIVEX2-001 | Amphenol Cables on Demand | Amphenol CS-SATDRIVEX2-001 Serial ATA Extension Cable - SATA II Drive Extension Cable with Power (6.0 Gbps) 1m | |
CS-SATDRIVEX2-002 | Amphenol Cables on Demand | Amphenol CS-SATDRIVEX2-002 Serial ATA Extension Cable - SATA II Drive Extension Cable with Power (6.0 Gbps) 2m | |
CS-SATDRIVEX2-000.5 | Amphenol Cables on Demand | Amphenol CS-SATDRIVEX2-000.5 Serial ATA Extension Cable - SATA II Drive Extension Cable with Power (6.0 Gbps) 0.5m |
Price & Stock for HP-ATA-90-1-07P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5635-HP-ATA-90-1-07P-ND
|
DigiKey | Panel Mount, 7 Pos, 600V 90A Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
90 In Stock |
|
$19.2800 | Buy Now |
|
NAC | High & Medium-Power Terminal, 600V, 90A, 07 Positions RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 106 |
|
$15.2570 / $16.4300 | Buy Now |